• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton LC-95 Mono Built-in 100 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loudspeaker volume regulator LC-95

Our service for you

Technical specifications

Product type

Built-in

Type

Mono

Load capacity (sustained load)

100 W

Interfaces

Solder tags

Recess diameter

68 mm

Documents & Downloads

Datasheet

Datasheet 300263 Visaton LC-95 Mono Built-in 100 W

User & Safety Instructions

User & Safety Instructions 300263 Visaton LC-95 Mono Built-in 100 W

Description

Loudspeaker volume regulator (L regulator/L pad) for professional use in high-capacity combinations · With black metal covering for better heat reduction.

More interesting products

(*All information is plus legal VAT)