• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SC 5 - 8 Ohm Dome tweeter 60 W 8 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Dome tweeter

RMS capacity

60 W

Max. load

100 W

Min. frequency

1500 Hz

Max. frequency

22000 Hz

Frequency range

1500 Hz - 22000 Hz

Sound pressure

90 dB

Impedance

8 Ω

Recess depth

22.5 mm

Weight

98 g

(Ø)

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311680 Visaton SC 5 - 8 Ohm Dome tweeter 60 W 8 Ω

Description

Magnetically shielded Hi Fi-Polycarbonat-Dome.

This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)