• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton Speaker terminals PT 57 NG 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 8.99
-58 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker terminal connection

Our service for you

Technical specifications

Product type

Speaker terminals

Interfaces

Terminals

Content

1 pc(s)

Width

57 mm

Height

19 mm

Length

57 mm

(Ø)

49 mm

Documents & Downloads

Datasheet

Datasheet 329185 Visaton Speaker terminals PT 57 NG 1 pc(s)

User & Safety Instructions

User & Safety Instructions 329185 Visaton Speaker terminals PT 57 NG 1 pc(s)

Description

For speaker cables up to 10 mm². Connecting unit with flush-mounted terminals and foam insulation for airtight installation. Dimensions 57 x 57 mm. Mounting Ø 50 mm. Height 19 mm (without solder eyelet).

What kind of Speaker Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)