• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton TIW 200 XS - 8 Ohm 8 inch 20.32 cm Subwoofer 120 W 8 Ω

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Visaton TIW 200 XS-end woofer

  • High level stability
  • Excellent deep bass reproduction even in small cases

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

120 W

Max. load

180 W

Max. frequency

7500 Hz

Impedance

8 Ω

Recess diameter

19 cm

Recess depth

10.8 cm

Weight

3.5 kg

Frequency range

7500 Hz (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311613 Visaton TIW 200 XS - 8 Ohm 8 inch 20.32 cm Subwoofer 120 W 8 Ω

Description

20 cm (8") high-end woofer. Designed for small Subwoofer.

This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)