
Number
Minimum order quantity: 5
Total (€ 1.49 / piece)
€ 7.45
incl. VAT
14-day return policy included
Highlights & Details
Vishay 2222 048 60221 Electrolytic capacitor Radial lead 5 mm 220 µF 35 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 12 mm
- Capacity (elec.)
220 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
12 mm
- (Ø)
10 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Type
2222 048 60221
- Nominal voltage (details)
35 V
- Temperature range
+105 °C
Documents & Downloads
Datasheet
Datasheet 445925 Vishay 2222 048 60221 Electrolytic capacitor Radial lead 5 mm 220 µF 35 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445925 Vishay 2222 048 60221 Electrolytic capacitor Radial lead 5 mm 220 µF 35 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)





















