• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Ceramic capacitor SMD 0603 330 nF 16 V 15 % (L x W) 0.063 mm x 0.03 mm 1 pc(s)

Product type
Ceramic capacitor
Type
SMD
Nominal voltage
16 V
Capacity (elec.)
330 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

16 V

Capacity (elec.)

330 nF

Tolerance ±

15 %

Content

1 pc(s)

Material properties

X7R

Length

0.063 mm

Width

0.03 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Dim

(L x W) 0.063 mm x 0.03 mm

Material

Ceramic

Type

VJ0603Y334KXJCW1BC

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3027027 Vishay Ceramic capacitor SMD 0603 330 nF 16 V 15 % (L x W) 0.063 mm x 0.03 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3027027 Vishay Ceramic capacitor SMD 0603 330 nF 16 V 15 % (L x W) 0.063 mm x 0.03 mm 1 pc(s)