• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CRCW020122R0FNTDBC Cermet resistor 22 Ω SMD 0201 0.05 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Cermet resistor
Type
0201
Resistance
22 Ω
Power rating
0.05 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Cermet resistor

Type

SMD

Type

0201

Resistance

22 Ω

Power rating

0.05 W

Tolerance ±

1 %

Length

0.6 mm

Width

0.3 mm

Height

0.23 mm

Content

1 pc(s)

Dim

(L x W x H) 0.6 x 0.3 x 0.23 mm

Type

CRCW020122R0FNTDBC

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3025118 Vishay CRCW020122R0FNTDBC Cermet resistor 22 Ω SMD 0201 0.05 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3025118 Vishay CRCW020122R0FNTDBC Cermet resistor 22 Ω SMD 0201 0.05 W 1 % 1 pc(s) Tape

What kind of SMD Resistors are you looking for?