• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CRCW060313R0FKTABC Cermet resistor 13 Ω SMD 0603 0.1 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Cermet resistor
Type
0603
Resistance
13 Ω
Power rating
0.1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

13 Ω

Power rating

0.1 W

Tolerance ±

1 %

Length

1.55 mm

Width

0.85 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 1.55 x 0.85 x 0.45 mm

Type

CRCW060313R0FKTABC

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3025177 Vishay CRCW060313R0FKTABC Cermet resistor 13 Ω SMD 0603 0.1 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3025177 Vishay CRCW060313R0FKTABC Cermet resistor 13 Ω SMD 0603 0.1 W 1 % 1 pc(s) Tape

What kind of SMD Resistors are you looking for?