• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay IRFI740GPBF MOSFET 1 N-channel 40 W TO-220-FULLPAK Tube

Packaging type
Tube
Product type
MOSFET
Enclosure
TO-220-FULLPAK
Type
N-channel
Power (max) P(TOT)
40 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Type

IRFI740GPBF

Product type

MOSFET

Enclosure

TO-220-FULLPAK

Manufacturer

Vishay

Manuf. code

VIS

Type

N-channel

I(d)

5.4 A

UBR DSS

400 V

Power (max) P(TOT)

40 W

R(DS)(on)

0.55 Ω

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Operating temperature (max.)

150 °C

U(DSS)

400 V

Channels

1

Content

1 pc(s)

Height

0.00 mm

Length

0 mm

Width

0.00 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026506 Vishay IRFI740GPBF MOSFET 1 N-channel 40 W TO-220-FULLPAK Tube

User & Safety Instructions

User & Safety Instructions 3026506 Vishay IRFI740GPBF MOSFET 1 N-channel 40 W TO-220-FULLPAK Tube

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.