
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Housing material: Epoxy Resin
- Product type
String potentiometer
- Potentiometer features
15-pos
- Resistance
10 Ω
- Resistance characteristic
linear
- Power rating
0.75 W
- Mechanical angle
5400°
- Connection
Print
- Type
Cermet
- Operation type
side
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
19 mm
- Height
6.3 mm
- Dim
(W x H x D) 19 x 6.3 x 4.83 mm
- Content
1 pc(s)
- Type
M43P100KB40
- RoHS-compliant
Yes
- Depth
4.83 mm
- Temperature range
-55 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 425010 Vishay M43P100KB40 Precision Spindle Trimming Potentiometer
User & Safety Instructions
User & Safety Instructions 425010 Vishay M43P100KB40 Precision Spindle Trimming Potentiometer
Description
Spindle drive for highly accurate adjustments. High long-term stability. For applications where high reliability and greatest protection against external influences is required. Linear characteristic curve.
Hints
Prices specified by resistance.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























