• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay MMA02040C2702FB300 Metal film resistor 27 kΩ SMD 0204 0.25 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Metal film resistor
Resistance
27 kΩ
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vishay MiniMelf resistor 0204 1/4W 1% 27K belt

Our service for you

Technical specifications

  • Application: Automotive, telecommunication, industry, medical devices
  • ESD Packaging: No ESD
  • Series MMA0204
  • Size 0204
  • Delivery type: Belt
  • Total length: 3.6 mm.
  • Diameter, Resistance element 1.4 mm
  • Resistance tolerance: ±1 %
  • Rated output: 0.25 W
  • Power loss, max. 0.4 W.
  • Load reduction: Linear from 70°C to 125°C (0W)
  • Max. OPERATING VOLTAGE (DC) 200 V DC
  • Max. OPERATING VOLTAGE (AC) 200 V AC
  • Temperature coefficient, typ.: 50 ppm/°
  • 0.05 x 10^-9/hr failure rate
  • Qualification: AEC-Q200
  • Approvals IECQ-CECC
Packaging type

Tape

Product type

Metal film resistor

Type

SMD

Type

0204

Resistance

27 kΩ

Power rating

0.25 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

3.6 mm

(Ø)

1.4 mm

Content

1 pc(s)

Dim

(Ø x L) 1.4 mm x 3.6 mm

RoHS-compliant

Yes

Type

MMA02040C2702FB300

Operating temperature (max.)

125 °C

Operating temperature (min.)

55 °C

Certification marks

EN 140401-803, EN 60115-1, EN60115-8, IEC60068

Documents & Downloads

Datasheet

Datasheet 3464016 Vishay MMA02040C2702FB300 Metal film resistor 27 kΩ SMD 0204 0.25 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464016 Vishay MMA02040C2702FB300 Metal film resistor 27 kΩ SMD 0204 0.25 W 1 % 1 pc(s) Tape

Description

MiniMelf metal film resistors 0.25W

This text is machine translated.

Features

  • • Professional thin film MELF resistance
  • • IECQ-CECC-tested according to EN 140401-803
  • • Advanced metal film technology
  • • Outstanding overall stability: Exceeds class 0.25
  • • Best pulse strength
  • • Intrinsic sulfur resistance

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.