• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay RCH50S22R00JS06 HV resistor 22 Ω Radial lead 50 W 5 % 1 pc(s)

Product type
HV resistor
Resistance
22 Ω
Power rating
50 W
Content
1 pc(s)
Type
Radial lead
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vishay Power thick layer 50 W 5% 22R

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series RCH50
  • Delivery form: Loose
  • Weight: 12 g
  • Resistance tolerance: ±5 %
  • Nominal load, with heat sink 50 W
  • Nominal load without heat sink 5.5 W
  • Rated output: 50 W
  • Max. OPERATING VOLTAGE (DC) 1,285 V DC
  • Max. OPERATING VOLTAGE (AC) 1,285 V AC
  • Test voltage 3,500 V
  • Thermal resistance 0.8 K/W.
  • Climate category: 55/125/56
Product type

HV resistor

Type

Radial lead

Resistance

22 Ω

Power rating

50 W

Tolerance ±

5 %

Temperature coefficient

150 ppm/°C

Length

48.0 mm

Width

29.5 mm

Height

9.0 mm

Content

1 pc(s)

Dim

(L x W x H) 48.0 x 29.5 x 9.0 mm

RoHS-compliant

Yes

Type

RCH50S22R00JS06

Operating temperature (max.)

125 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3464083 Vishay RCH50S22R00JS06 HV resistor 22 Ω Radial lead 50 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464083 Vishay RCH50S22R00JS06 HV resistor 22 Ω Radial lead 50 W 5 % 1 pc(s)

Description

Thick film resistors 50W 5%

This text is machine translated.

Features

  • • Power thick film resistor
  • • 50W at 25°C and mounted heatsink (optional)
  • • Compact design
  • - easy installation
  • • High insulation resistance 10^6 MOhm

What kind of High Power Wirewound Resistors are you looking for?