• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay RH05010R00FE05 Resistance wire 10 Ω Screw-type 50 W 0.01 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Resistance wire
Resistance
10 Ω
Power rating
50 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

Resistance wire

Type

Screw-type

Resistance

10 Ω

Power rating

50 W

Tolerance ±

0.01 %

Temperature coefficient

20 ppm/°C

Length

49.99 mm

Width

28.96 mm

Height

15.49 mm

(Ø)

0 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(L x W x H) 49.99 x 28.96 x 15.49 mm

Type

RH05010R00FE05

Operating temperature (max.)

250 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026840 Vishay RH05010R00FE05 Resistance wire 10 Ω Screw-type 50 W 0.01 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3026840 Vishay RH05010R00FE05 Resistance wire 10 Ω Screw-type 50 W 0.01 % 1 pc(s) Bulk

What kind of High Power Wirewound Resistors are you looking for?