• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay RH0501R000FE05 Resistance wire 1 Ω Screw-type 50 W 0.01 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Resistance wire
Resistance
1 Ω
Power rating
50 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Resistance wire

Type

Screw-type

Resistance

1 Ω

Power rating

50 W

Tolerance ±

0.01 %

Temperature coefficient

50 ppm/°C

Length

49.99 mm

Width

28.96 mm

Height

15.49 mm

(Ø)

0 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(L x W x H) 49.99 x 28.96 x 15.49 mm

Type

RH0501R000FE05

Operating temperature (max.)

250 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026843 Vishay RH0501R000FE05 Resistance wire 1 Ω Screw-type 50 W 0.01 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3026843 Vishay RH0501R000FE05 Resistance wire 1 Ω Screw-type 50 W 0.01 % 1 pc(s) Bulk

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)