• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay RTO020F1000F High power resistor 1 kΩ Axial lead TO 220 20 W 1 % 1 pc(s) Tube

1/2
Image similar
Packaging type
Tube
Product type
High power resistor
Resistance
1 kΩ
Power rating
20 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Product type

High power resistor

Type

Axial lead

Type

TO 220

Resistance

1 kΩ

Power rating

20 W

Tolerance ±

1 %

Length

10.1 mm

Width

3.6 mm

Height

15 mm

CS

5.08 mm

Max. temperature

+155 °C

Min. temperature

-55 °C

Insulation resistance

≥ 106 MΩ

Threshold voltage

250 V

Content

1 pc(s)

Dim

(L x W x H) 10.1 x 3.6 x 15 mm

Type

RTO 20 F

20 W

Type

TO 220

Tolerance

1 %

Temperature range

-55 - +155 °C

Documents & Downloads

Datasheet

Datasheet 445365 Vishay RTO020F1000F High power resistor 1 kΩ Axial lead TO 220 20 W 1 % 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 445365 Vishay RTO020F1000F High power resistor 1 kΩ Axial lead TO 220 20 W 1 % 1 pc(s) Tube

Description

Low thermal resistance, easy installation. Suitable for all application where high power is required with small size, e.g. power supplies, energy conversion, railway technology, medical technology.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)