• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay SMM02040C4300FB300 SMM02040C4300FB300 Thin film resistor 430 Ω SMD 0204 0.25 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Thin film resistor
Resistance
430 Ω
Power rating
0.25 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Thin film resistor

Type

SMD

Type

0204

Resistance

430 Ω

Power rating

0.25 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

3.60 mm

(Ø)

1.40 mm

Content

1 pc(s)

Dim

(Ø x L) 1.40 mm x 3.60 mm

Type

SMM02040C4300FB300

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026030 Vishay SMM02040C4300FB300 SMM02040C4300FB300 Thin film resistor 430 Ω SMD 0204 0.25 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026030 Vishay SMM02040C4300FB300 SMM02040C4300FB300 Thin film resistor 430 Ω SMD 0204 0.25 W 1 % 1 pc(s) Tape

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.