
Number
Total (€ 0.05 / piece)
€ 0.05
incl. VAT
14-day return policy included
Technical specifications
- Type
SMAJ24A-E3/61
- Product type
TVS diode
- Enclosure
DO 214AC
- Manufacturer
Vishay
- Manuf. code
VIS
- Reverse voltage U(R)
24 V
- Breakdown voltage U(BR)
26.7 V
- Terminal voltage U(CL)
38.9 V
- Peak current I(pp)
10.3 A
- Power (max) P(TOT)
400 W
- Channels
1
- Polarity
Unidirectional
- Power line protection
No
- Mounting type
Surface-mount
- Series
TransZorb®
- Operating temperature (max.)
+150 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 596340 Vishay TVS diode SMAJ24A-E3/61 DO 214AC 26.7 V 400 W
User & Safety Instructions
User & Safety Instructions 596340 Vishay TVS diode SMAJ24A-E3/61 DO 214AC 26.7 V 400 W
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.50€ 3.20*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























