• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay unipolar 3,2W 30V 11,2A SO8 Transistor: N-MOSFET MOSFET 1 N-channel 5 W SOIC 8 Tape on Full reel

Packaging type
Tape on Full reel
Product type
MOSFET
Enclosure
SOIC 8
Type
N-channel
Power (max) P(TOT)
5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Type

unipolar 3,2W 30V 11,2A SO8 Transistor: N-MOSFET

Product type

MOSFET

Enclosure

SOIC 8

Manufacturer

Vishay

Type

N-channel

I(d)

14 A

UBR DSS

30 V

Power (max) P(TOT)

5 W

R(DS)(on)

0.0175 Ω

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

Channels

1

Content

1 pc(s)

Height

0.00 mm

Length

0 mm

Width

0.00 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026535 Vishay unipolar 3,2W 30V 11,2A SO8 Transistor: N-MOSFET MOSFET 1 N-channel 5 W SOIC 8 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3026535 Vishay unipolar 3,2W 30V 11,2A SO8 Transistor: N-MOSFET MOSFET 1 N-channel 5 W SOIC 8 Tape on Full reel

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.