• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Urmax: 100V Brückengleichrichter: einphasig If: 2A Ifsm: 60A Diode bridge WOG 100 V 2 A Bulk

Packaging type
Bulk
Product type
Diode bridge
Enclosure
WOG
U(RRM)
100 V
Forward current I(F)
2 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Type

Urmax: 100V Brückengleichrichter: einphasig If: 2A Ifsm: 60A

Product type

Diode bridge

Enclosure

WOG

Manufacturer

Vishay

U(RRM)

100 V

Forward current I(F)

2 A

Forward voltage U(F)

1.1 V

Reverse leakage current I(r)

5 µA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Width

0.00 mm

Height

0.00 mm

Length

0 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027321 Vishay Urmax: 100V Brückengleichrichter: einphasig If: 2A Ifsm: 60A Diode bridge WOG 100 V 2 A Bulk

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.