• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay VJ1206Y153KXACW1BC Ceramic capacitor SMD 1206 15 nF 50 V 15 % (L x W) 0.126 mm x 0.063 mm 1 pc(s)

Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
15 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

50 V

Capacity (elec.)

15 nF

Tolerance ±

15 %

Content

1 pc(s)

Material properties

X7R

Length

0.126 mm

Width

0.063 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Dim

(L x W) 0.126 mm x 0.063 mm

Material

Ceramic

Type

VJ1206Y153KXACW1BC

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027073 Vishay VJ1206Y153KXACW1BC Ceramic capacitor SMD 1206 15 nF 50 V 15 % (L x W) 0.126 mm x 0.063 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3027073 Vishay VJ1206Y153KXACW1BC Ceramic capacitor SMD 1206 15 nF 50 V 15 % (L x W) 0.126 mm x 0.063 mm 1 pc(s)