• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay WK202070A2200J2200 Metal film resistor 220 Ω Axial lead 1 W 5 % 1 pc(s) Tape

Packaging type
Tape
Product type
Metal film resistor
Resistance
220 Ω
Power rating
1 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Metal film resistor

Type

Axial lead

Resistance

220 Ω

Power rating

1 W

Tolerance ±

5 %

Temperature coefficient

200 ppm/°C

Content

1 pc(s)

Type

WK202070A2200J2200

Operating temperature (max.)

200 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3025809 Vishay WK202070A2200J2200 Metal film resistor 220 Ω Axial lead 1 W 5 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3025809 Vishay WK202070A2200J2200 Metal film resistor 220 Ω Axial lead 1 W 5 % 1 pc(s) Tape

What kind of High Power Wirewound Resistors are you looking for?