• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO 2SE0315 Foam insert 2-piece (L x W x H) 250 x 180 x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

174 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 burling foam inlays for case VISO TEKNO 2003

  • Height of the Knobs: 15 mm

Technical specifications

Product type

Foam insert

Width

180 mm

Height

20 mm

Length

250 mm

Dim

(L x W x H) 250 x 180 x 20 mm

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489776 VISO 2SE0315 Foam insert 2-piece (L x W x H) 250 x 180 x 20 mm

Information

Information 1489776 VISO 2SE0315 Foam insert 2-piece (L x W x H) 250 x 180 x 20 mm

Description

For transportation protection for sensitive and fragile goods are the 2 burling foam inserts are well suited.

Hints

Suitable for protective case VISO TEKNO 2003 Order No. 1489775 This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)