• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO BAR001RB Barrier (L x W x H) 2.3 m x 2300 mm x 1060 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VISO BAR001RB safety barrier 2.3 m

  • Extendable blocking up to 2.30 m
  • Dimensions when unfolded:2300 x 400 x 1050 mm
  • Dimensions when folded 200 x 400 x 1000 mm
  • UV-resistant epoxy paint
  • Made of steel
  • Optional Plate holder
  • Optional Carrying Case (BAR01BAG)

Technical specifications

  • Length when closed: 20 cm
  • Width when closed: 40 cm
  • Height when closed: 100 cm
Dim

(L x W x H) 2.3 m x 2300 mm x 1060 mm

Product type

Barrier

Factory colour

Red

Material (details)

Steel

Weight

7 kg

Width

2300 mm

Height

1060 mm

Content

1 pc(s)

Length

2.3 m

Quantity per pack

1 Stück(e)

Castor wheels

no

Documents & Downloads

Datasheet

Datasheet 3863087 VISO BAR001RB Barrier (L x W x H) 2.3 m x 2300 mm x 1060 mm

User & Safety Instructions

User & Safety Instructions 3863087 VISO BAR001RB Barrier (L x W x H) 2.3 m x 2300 mm x 1060 mm

Description

Extendable steel barrier for protecting hazardous areas or for blocking entrances. Very easy to set up, can be quickly folded out. With screws, nuts and rivets made from stainless steel. A sign can be attached to the threaded ends of the posts. Can be folded up and therefore needs only little storage space.

This text is machine translated.

Scope of delivery

  • VISO BAR001RB safety barrier 2.3 m

What kind of Barrier post are you looking for?