• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO RCX1100RB Cone Belt/chain length (details) 10 m (Ø x H) 90 mm x 100 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cone too tight - visibility belt R/W.

  • Red cone with red and white band

Technical specifications

  • Bandwidth 100 mm
Dim

(Ø x H) 90 mm x 100 cm

Product type

Cone

Factory colour

Red

Red/white

Material (details)

PVC and rubber, polyester belt strap + nylon layer

Belt/chain length

10 m

Weight

6.5 kg

Height

100 cm

Content

1 pc(s)

(Ø)

90 mm

Documents & Downloads

Datasheet

Datasheet 2360836 VISO RCX1100RB Cone Belt/chain length (details) 10 m (Ø x H) 90 mm x 100 cm

User & Safety Instructions

User & Safety Instructions 2360836 VISO RCX1100RB Cone Belt/chain length (details) 10 m (Ø x H) 90 mm x 100 cm

Description

▪ Flexible cone with class 2 reflective strips
▪ ideal for outdoor use thanks to the waterproof casing
▪ Belt strap length 10 m x 10 cm
▪ complained base for stabilizing the cone (RCBASEVD)

This text is machine translated.

What kind of Barrier post are you looking for?