Portable retractable cord – 1 cord, 15 m x 10 cm – black/yellow
Portable retractable barrier – quickly blocks access to large areas
The wagon is easy to handle thanks to its ergonomic design: Under-frame with rollers, handle, 360° rotating lock band with locking button
A person can easily lock up to 15 feet in just a few minutes
Ideal for airport front fields, terminals, maintenance areas, parking and events
Technical specifications
Product type
Tape
Factory colour
Black/yellow
Content
1 pc(s)
Length
15 m
Documents & Downloads
Datasheet
Datasheet 3863097 VISO SMART1510NJ1 Tape
User & Safety Instructions
User & Safety Instructions 3863097 VISO SMART1510NJ1 Tape
Description
Stop wagon with stop band, which serves to block access to large areas quickly. Made from a construction made of steel and polypropylene. Easy to handle thanks to its ergonomic design: Under frame with rollers, handle, 360° rotatable lock band with locking button. The base frame can be filled with water for added stability. This allows a person to lock up to 20 feet in just a few minutes without any problems. A wide range of applications: Securing airport front or terminal areas, maintenance areas, parking and event areas. If necessary, a 5 cm or 10 cm wall bracket is available for securing the barrier strip to a wall, as well as a loop for fixing the 5 cm or 10 cm barrier around a post.
This text is machine translated.
Scope of delivery
Portable, retractable cord
Description
Stop wagon with stop band, which serves to block access to large areas quickly. Made from a construction made of steel and polypropylene. Easy to handle thanks to its ergonomic design: Under frame with rollers, handle, 360° rotatable lock band with locking button. The base frame can be filled with water for added stability. This allows a person to lock up to 20 feet in just a few minutes without any problems. A wide range of applications: Securing airport front or terminal areas, maintenance areas, parking and event areas. If necessary, a 5 cm or 10 cm wall bracket is available for securing the barrier strip to a wall, as well as a loop for fixing the 5 cm or 10 cm barrier around a post.