• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO SMART2050RB1 Tape

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable retractable cord – 1 cord, 20 m x 5 cm – red/white

  • Portable retractable barrier – quickly blocks access to large areas
  • The wagon is easy to handle thanks to its ergonomic design: Under-frame with rollers, handle, 360° rotating lock band with locking button
  • This allows a person to lock up to 15 feet in just a few minutes without any problems
  • Ideal for airport front fields, terminals, maintenance areas, parking and events

Technical specifications

Product type

Tape

Factory colour

Red/white

Content

1 pc(s)

Length

20 m

Documents & Downloads

Datasheet

Datasheet 3863100 VISO SMART2050RB1 Tape

User & Safety Instructions

User & Safety Instructions 3863100 VISO SMART2050RB1 Tape

Description

Stop wagon with stop band, which serves to block access to large areas quickly. Made from a construction made of steel and polypropylene. Easy to handle thanks to its ergonomic design: Under frame with rollers, handle, 360° rotatable lock band with locking button. The base frame can be filled with water for added stability. This allows a person to lock up to 20 feet in just a few minutes without any problems. A wide range of applications: Securing airport front or terminal areas, maintenance areas, parking and event areas. If necessary, a 5 cm or 10 cm wall bracket is available for securing the barrier strip to a wall, as well as a loop for fixing the 5 cm or 10 cm barrier around a post.

This text is machine translated.

Scope of delivery

  • Portable, retractable cord

What kind of Barrier post are you looking for?