• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO SS 800 SS 800 Bin liner holder (W x H x D) 450 x 800 x 450 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 50.99
-14 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bin liner holder

Depth

450 mm

Width

450 mm

Weight

2.8 kg

Dim

(W x H x D) 450 x 800 x 450 mm

Height

800 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826618 VISO SS 800 SS 800 Bin liner holder (W x H x D) 450 x 800 x 450 mm 1 pc(s)

Description

Hints

Suitable waste bags are not included in the delivery and must be ordered separately!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)