• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm CRS300JT-73-120RAA Resistance wire 120 Ω THT 2.7 W 5 % 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Resistance wire
Resistance
120 Ω
Power rating
2.7 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-Widerstäend 2.5W 5% 0613

Our service for you

Technical specifications

  • Diameter. Resistance 5.5 mm
  • Diameter. Connection wire 0.8 mm
  • Min. Operating temperature -55 °C
  • Max. operating temperature: 350 °C
Packaging type

Tape

Product type

Resistance wire

Type

THT

Resistance

120 Ω

Power rating

2.7 W

Tolerance ±

5 %

Length

12.6 mm

Width

5.5 mm

Max. temperature

+350 °C

Content

1 pc(s)

Dim

(L x W) 12.6 mm x 5.5 mm

RoHS-compliant

Yes

Type

CRS300JT-73-120RAA

Documents & Downloads

Datasheet

Datasheet 3359367 VitrOhm CRS300JT-73-120RAA Resistance wire 120 Ω THT 2.7 W 5 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3359367 VitrOhm CRS300JT-73-120RAA Resistance wire 120 Ω THT 2.7 W 5 % 1 pc(s) Tape

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)