• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm CRS300JT-73-1R5AA High power resistor 1.5 Ω Axial lead L 2.5 W 5 % 1 pc(s)

Collection
Product type
High power resistor
Resistance
1.5 Ω
Power rating
2.5 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High power resistor

Type

Axial lead

Type

L

Resistance

1.5 Ω

Power rating

2.5 W

Tolerance ±

5 %

Length

12.6 mm

(Ø)

5.5 mm

Max. temperature

+350 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(Ø x L) 5.5 mm x 12.6 mm

Type

CRS300JT-73-1R5AA

Documents & Downloads

Datasheet

Datasheet 2867129 VitrOhm CRS300JT-73-1R5AA High power resistor 1.5 Ω Axial lead L 2.5 W 5 % 1 pc(s)

Datasheet 2867129 VitrOhm CRS300JT-73-1R5AA High power resistor 1.5 Ω Axial lead L 2.5 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2867129 VitrOhm CRS300JT-73-1R5AA High power resistor 1.5 Ω Axial lead L 2.5 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)