• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm KHS500KB-AX-22RAA High power resistor 22 Ω Axial lead 5 W 10 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
22 Ω
Power rating
5 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.63 / piece)
€ 4.41
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 W high-load wire-wound resistor

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

22 Ω

Power rating

5 W

Tolerance ±

10 %

Width

9 mm

Height

9 mm

Max. temperature

+250 °C

Min. temperature

-55 °C

Threshold voltage

700 V

Content

1 pc(s)

Dim

(W x H) 9 mm x 9 mm

RoHS-compliant

Yes

Type

KHS500KB-AX-22RAA

Type

Axially wires

Design type

Wire

Documents & Downloads

Datasheet

Datasheet 2867104 VitrOhm KHS500KB-AX-22RAA High power resistor 22 Ω Axial lead 5 W 10 % 1 pc(s)

Datasheet 2867104 VitrOhm KHS500KB-AX-22RAA High power resistor 22 Ω Axial lead 5 W 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2867104 VitrOhm KHS500KB-AX-22RAA High power resistor 22 Ω Axial lead 5 W 10 % 1 pc(s)

Description

High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)