• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm POS200JT-73-12KAA POS200JT-73-12KAA Metal film resistor 12 kΩ THT 0414 2 W 5 % 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Metal film resistor
Resistance
12 kΩ
Power rating
2 W
Content
1 pc(s)
Type
THT
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal oxide layer WiderstäNDE 0414 2W TK

Our service for you

Technical specifications

  • Diameter. Resistance 4.5 mm
  • Diameter. Connection wire 0.8 mm
  • Min. Operating temperature -55 °C
  • Max. operating temperature: 200 °C
Product type

Metal film resistor

Type

THT

Type

0414

Resistance

12 kΩ

Power rating

2 W

Tolerance ±

5 %

Length

11.5 mm

(Ø)

4.5 mm

Content

1 pc(s)

Dim

(Ø x L) 4.5 mm x 11.5 mm

RoHS-compliant

Yes

Type

POS200JT-73-12KAA

Documents & Downloads

Datasheet

Datasheet 3359351 VitrOhm POS200JT-73-12KAA POS200JT-73-12KAA Metal film resistor 12 kΩ THT 0414 2 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359351 VitrOhm POS200JT-73-12KAA POS200JT-73-12KAA Metal film resistor 12 kΩ THT 0414 2 W 5 % 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.