• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm ZCM204FKE07-560KAA ZCM204FKE07-560KAA Resistor 560 kΩ SMD 0204 0.4 W 1 % 1 pc(s)

Image similar
Product type
Resistor
Type
0204
Resistance
560 kΩ
Power rating
0.4 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MiniMelf metal layer Widerstäend 0.4W

Our service for you

Technical specifications

  • Diameter. Resistance 1.4 mm
  • Diameter. Connection wire:
  • Min. Operating temperature -55 °C
  • Max. operating temperature: 155 °C
Product type

Resistor

Type

SMD

Type

0204

Resistance

560 kΩ

Power rating

0.4 W

Tolerance ±

1 %

Length

3.6 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

ZCM204FKE07-560KAA

Documents & Downloads

Datasheet

Datasheet 3359438 VitrOhm ZCM204FKE07-560KAA ZCM204FKE07-560KAA Resistor 560 kΩ SMD 0204 0.4 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359438 VitrOhm ZCM204FKE07-560KAA ZCM204FKE07-560KAA Resistor 560 kΩ SMD 0204 0.4 W 1 % 1 pc(s)

What kind of SMD Resistors are you looking for?