• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm ZCM207FKE07-10KAA ZCM207FKE07-10KAA Resistor 10 kΩ SMD 0207 1 W 1 % 1 pc(s)

Image similar
Product type
Resistor
Type
0207
Resistance
10 kΩ
Power rating
1 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Melf Metal Film-Widerstäde 1W 1% 020

Our service for you

Technical specifications

  • Diameter. Resistance 2.2 mm
  • Diameter. Connection wire:
  • Min. Operating temperature -55 °C
  • Max. operating temperature: 155 °C
Product type

Resistor

Type

SMD

Type

0207

Resistance

10 kΩ

Power rating

1 W

Tolerance ±

1 %

Length

5.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

ZCM207FKE07-10KAA

Documents & Downloads

Datasheet

Datasheet 3359294 VitrOhm ZCM207FKE07-10KAA ZCM207FKE07-10KAA Resistor 10 kΩ SMD 0207 1 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359294 VitrOhm ZCM207FKE07-10KAA ZCM207FKE07-10KAA Resistor 10 kΩ SMD 0207 1 W 1 % 1 pc(s)

What kind of SMD Resistors are you looking for?