• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm ZCM207FKE07-1K5AA ZCM207FKE07-1K5AA Resistor 1.5 kΩ SMD 0207 1 W 1 % 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Resistor
Resistance
1.5 kΩ
Power rating
1 W
Content
1 pc(s)
Type
SMD
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Melf Metal Film-Widerstäde 1W 1% 020

Our service for you

Technical specifications

  • Diameter. Resistance 2.2 mm
  • Diameter. Connection wire:
  • Min. Operating temperature -55 °C
  • Max. operating temperature: 155 °C
Product type

Resistor

Type

SMD

Type

0207

Resistance

1.5 kΩ

Power rating

1 W

Tolerance ±

1 %

Length

5.8 mm

(Ø)

2.2 mm

Content

1 pc(s)

Dim

(Ø x L) 2.2 mm x 5.8 mm

RoHS-compliant

Yes

Type

ZCM207FKE07-1K5AA

Documents & Downloads

Datasheet

Datasheet 3359490 VitrOhm ZCM207FKE07-1K5AA ZCM207FKE07-1K5AA Resistor 1.5 kΩ SMD 0207 1 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359490 VitrOhm ZCM207FKE07-1K5AA ZCM207FKE07-1K5AA Resistor 1.5 kΩ SMD 0207 1 W 1 % 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.