• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOC meter PCE Instruments PCE-AQD 6 CO2, Formaldehyde, Particulate matter, VOC, CO, Benzole, Temperature Datalogger func

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCE Instruments 18-in-1 Air Quality Detector PCE-AQD 6 |CO2 400 … 5000 ppm |Humidity relative to 0 … 99 % |-10 … +50 °C.

  • Comprehensive 18-in-1 measurement (climate, gases & fine dust)
  • Detailed pollutant and particle recording
  • 24 hours parameter curve
  • Colour-coded traffic light system from green to red
  • Integrated rechargeable battery for flexible mobile operation
  • USB-C port for easy data export

Technical specifications

  • CO2
  • Measuring range 400 – 5000 ppm
  • Resolution 1 ppm
  • Accuracy +/-50 ppm or +/-5 % of MW.
  • Formaldehyde
  • Measuring range 0 ... 1.99 mg/m³
  • Resolution: 0.001 mg/m³
  • Accuracy +/-0.05 mg/m³
  • Cross-cut
  • Measurement channel sizes 0.3, 0.5, 1.0, 2.5, 5.0, 10.0
  • Measuring range 0 ... 999 µg/m³
  • Resolution 1 µg/m³
  • Accuracy +/-10 µg/m³
  • TVOC
  • Measuring range 0 ... 9.99 mg/m³
  • Resolution: 0.001 mg/m³
  • Accuracy +/-0.05 mg/m³
  • CO
  • Measuring range 0 – 999 ppm
  • Resolution 1 ppm
  • Accuracy +/-10 ppm
  • Benzene
  • Measuring range 0 ... 1.999 mg/m³
  • Resolution: 0.001 mg/m³
  • Accuracy +/-0.05 mg/m³
  • Humidity relative
  • Measurement range 0 - 99 %
  • Resolution 1%.
  • Accuracy +/-5 % of MW.
  • Temperature
  • Measurement range -10 - +50 °C
  • Resolution 1°C
  • Accuracy +/-2°C
  • General Technical Specifications
  • Display type TFT color display
  • Display size 2.8 inches
  • Storage medium Internal memory
  • Storage capacity 2 GB
  • Memory capacity (additional information) Recording of data every 5 seconds, one storage file per month, data storage period 1 year
  • Data transfer USB-C
  • Sensor Additional information Service life of CO sensor: 3-4 years
  • Plastic case
  • Optical alarm, acoustic alarm
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Voltage supply: 5V DC / 1A
  • Battery/battery 1 x 3.7 V internal , lithium-ion battery
  • Capacity: 2000 mAh
  • Power 7.4 Wh
  • Operating conditions -10 ... 50 °C , 10 ... 90 % r. F.
  • Storage conditions -20 ... 55 °C , 10 ... 90 % r.h.
  • Dimensions (L x W x H) 90 x 70 x 35 mm.
  • Weight 134 g
Product type

VOC meter

Reading range

400 - 5000 ppm

Unit of measurement

CO2

Formaldehyde

Particulate matter

VOC

CO

Benzole

Temperature

Resolution

1 %

Features

Datalogger function

Accuracy

5 %

Weight

134 g

Reading range (max.)

5000 ppm

Reading range (min.)

400 ppm

Width

70 mm

Height

35 mm

Length

90 mm

IP20

Manufacturer's standards (no certificate)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841679 VOC meter PCE Instruments PCE-AQD 6 CO2, Formaldehyde, Particulate matter, VOC, CO, Benzole, Temperature Datalogger func

Datasheet 3841679 VOC meter PCE Instruments PCE-AQD 6 CO2, Formaldehyde, Particulate matter, VOC, CO, Benzole, Temperature Datalogger func

User & Safety Instructions

User & Safety Instructions 3841679 VOC meter PCE Instruments PCE-AQD 6 CO2, Formaldehyde, Particulate matter, VOC, CO, Benzole, Temperature Datalogger func

Description

This versatile 18-in-1 air quality detector enables a continuous and high-precision monitoring of the indoor climate as well as potential pollution sensors in the indoors. In addition to the classical parameters such as temperature and relative humidity, the device also records the general air quality index (AQI) and critical gaseous loads such as CO2, CO, TVOC, HCHO and C6H6. In addition, the modern 18-in-1 air quality detector offers differentiated particle measurement, which detailed breakdown of fine dust in six different sizes from PM 0.3 to PM 10.

A clear, color-coded display provides quick and intuitive orientation in the daily routine. The respective measured values are automatically classified based on the current load: From green for an excellent air quality via yellow and orange to red, WAS signals an acute danger. This optical alarm system allows to react immediately to bad air conditions and initiate targeted ventilation measures to use the 18-in-1 air quality detector as an optimum safety monitor.

Thanks to the integrated rechargeable battery, the compact 18-in-1 air quality detector can be used flexibly and is not connected to a permanent power source. WAS makes spontaneous control measurements at changing locations easy. For further documentation and long-term analysis, the collected measurement data can be easily transferred to a computer in .txt format via the modern USB-C interface. The values can be exported and evaluated there in order to prove the effectiveness of air purification concepts.

This text is machine translated.

Scope of delivery

  • 1 x 18-in-1 Air quality-Detector PCE-AQD 6
  • 1 x USB-C to USB-A cable

What kind of Toxic Substance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)