
Highlights & Details
Vogel's COMFORT TVS TV base
- Holder type: Floor stand, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 195,6 cm (77")
- Load capacity (max.) 50 kg
Technical specifications
- Product line COMFORT
- Product type
TV base
- Suitable for
101,6 cm (40")
195,6 cm (77")
- Suitable for
101,6 cm (40") - 195,6 cm (77")
- Holder type
Floor stand
Rotatable
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Swivel range (left)
45°
- Swivel range (right)
45°
- Factory colour
White
- Material (details)
Oak, steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462666 Vogel's COMFORT TVS TV base 101,6 cm (40") - 195,6 cm (77") Floor stand, Rotatable
Description
A TV stand for flexible positioning
We present to you Vogel's 3695 TVS, the ultimate flexible free-standing TV stand. The safe, robust and stylish design makes it easy to set up and position your TV. The TVS 3695 are made of high-quality oak and steel and is suitable for almost all televisions from 40"-77" and up to 50 kg.
The practical solution for your television
Get the best TV stand functionality at home with the TVS 3695. Ideal for large screen television and height-adjustable. The One-Finger Movement™ also makes it easy to rotate the TV up to 90 degrees. Easily accessible cable and cable management thanks to the special storage space, in which the cable mess can be hidden. We have also added protective covers to protect your TV from unwanted damage. Moreover, you can simply attach your soundbar to your TV 3695 base for an optimum sound experience. With our SOUND 3550 Soundbar mounting, you have the perfect viewing angle from every position, without compromising on the sound quality.
TV with the family without worries
Above all, the TVS 3695 is designed for optimum safety in every family household. Simple and safe installation - simply sit back and relax!
If you are looking for a stylish TV stand for your precious TV, you will never choose any product. Choose the certainty of the best solution. Vogel's For sure
This text is machine translated.
We present to you Vogel's 3695 TVS, the ultimate flexible free-standing TV stand. The safe, robust and stylish design makes it easy to set up and position your TV. The TVS 3695 are made of high-quality oak and steel and is suitable for almost all televisions from 40"-77" and up to 50 kg.
The practical solution for your television
Get the best TV stand functionality at home with the TVS 3695. Ideal for large screen television and height-adjustable. The One-Finger Movement™ also makes it easy to rotate the TV up to 90 degrees. Easily accessible cable and cable management thanks to the special storage space, in which the cable mess can be hidden. We have also added protective covers to protect your TV from unwanted damage. Moreover, you can simply attach your soundbar to your TV 3695 base for an optimum sound experience. With our SOUND 3550 Soundbar mounting, you have the perfect viewing angle from every position, without compromising on the sound quality.
TV with the family without worries
Above all, the TVS 3695 is designed for optimum safety in every family household. Simple and safe installation - simply sit back and relax!
If you are looking for a stylish TV stand for your precious TV, you will never choose any product. Choose the certainty of the best solution. Vogel's For sure
This text is machine translated.
Scope of delivery
- Base
- Adapter
- Cable Clips & Fixings
- TV mounting kit
- Protective TV patches
- Quick installation guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




