
Highlights & Details
Vogel's ELITE TVM TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 254,0 cm (100")
- Load capacity (max.) 100 kg
Technical specifications
- Product line: ELITE
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
254,0 cm (100")
- Suitable for
101,6 cm (40") - 254,0 cm (100")
- Max. load capacity
100 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Distance to wall (min.)
15 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462672 Vogel's ELITE TVM TV wall mount 101,6 cm (40") - 254,0 cm (100")
User & Safety Instructions
User & Safety Instructions 3462672 Vogel's ELITE TVM TV wall mount 101,6 cm (40") - 254,0 cm (100")
Description
This ultra slim ELITE Fixed TV wall mount has been specially developed to enable you to mount your large premium TV on the wall as flat as possible. It is suitable for screens with a size from 40 to 100 inches and a weight of up to 100 kg, leaving only 1.5 cm between your TV and the wall. The ELITE Fixed TV wall bracket cannot be rotated or tilted, WAS makes it an ideal wall mount when you sit directly in front of the screen.
Unique design for ultimate pleasure
With this TV wall holder ELITE Fixed you can now opt for the quality and unsurpassed design of the thinnest wall bracket in our assortment. The load capacity is unprecedented. ELITE Fixed is the ultimate TV wall mount for very large high-end TVs such as OLED and QLED TVs.
Your valuable TV couldn't be safer
The ELITE Fixed TV wall mounts meet the highest security requirements. In addition, ELITE Fixed TV wall mounts feature the unique Auto ClickLoc™ security system that securely secures your TV with a simple, audible click. Furthermore, soft protective caps on the wall holder protect the back of your TV during installation.
Smart extras
The ELITE Fixed TV wall bracket offers smart extras such as a built-in spirit level to mount your TV set perfectly straight and integrated cable clips to hide your cables properly behind your TV.
Vogel's makes installation easy
Installing the ELITE Fixed TV wall mount is easy. The scope of delivery includes a quick guide explaining everything. You can also view the detailed manual online or view the installation video. A drilling template, screws and DuoPower plugs from fischer® are included. With our free DrillRight APP you can easily mark the first hole.
Developed consciously
The environmental impact of this product is equivalent to 5.4 kg CO2. At Vogel's, it is important that you know your product by heart. So we have the opportunity to make the best design decisions for the next generation of TV wall mounts. Would you like to learn more about the impact of this product? Then take a look at the Ecoblatt under Downloads.
This text is machine translated.
Scope of delivery
- Wall bracket
- Wall mounting kit with Fischer® Duo Power dowels
- TV mounting kit
- Level
- Quick installation guide
- DrillRight APP
- Drill template
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



