• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogel's FD1584 TV pedestal 165.1 cm (65") - 203.2 cm (80") inclinable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vogel's FD 1584 TV stand from 65 inch tvs, black

  • Holder design: Tilting
  • Supports all VESA standards up to 800 x 400 mm
  • Suitable for display size (range): 165.1 cm (65") - 203.2 cm (80")
  • Maximum load capacity 80 kg

Technical specifications

Product type

TV base

Suitable for

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

Show more
Suitable for

165,1 cm (65") - 203,2 cm (80")

Holder type

Tiltable

Max. load capacity

80 kg

No

100 x 100 mm

100 x 200 mm

150 x 75 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

600 x 500 mm

600 x 600 mm

600 x 800 mm

700 x 400 mm

700 x 450 mm

800 x 200 mm

800 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

-10°

Tilt range (top)

+10°

Swivel range (left)

0°

Swivel range (right)

0°

Min. distance to floor/ceiling

142.4 cm

Max. distance to floor/ceiling

142.4 cm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1493841 Vogel's FD1584 TV pedestal 165.1 cm (65") - 203.2 cm (80") inclinable

User & Safety Instructions

User & Safety Instructions 1493841 Vogel's FD1584 TV pedestal 165.1 cm (65") - 203.2 cm (80") inclinable

Description

This stand is suitable for display from 65" and larger with a maximum weight of 80 kg.

Vogel's Conntect it
Flexibility at a higher level! Vogel's Professional introduces Connect it kits! Connect-it is the modular system for mounting solutions on ceiling, wall and floor. It is modular because we want to offer solutions for the professional market instead of just products. With a limited number of components, almost unlimited solutions can be created.

This text is machine translated.

Features

  • Cable Management System
  • Easy to mount

Scope of delivery

  • Base plate (PFF 7030)
  • 2x stand profile (PUC 2715)
  • Bar adapter (PFB3409)
  • Adapter strips (PFS 3304)
  • Screw material
  • Installation manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.