
Highlights & Details
Vogel's PFW 6800 TV wall bracket for 140-203cm (55-80 inch) TV, rigid, max. 100 kg, VESA max. 800 x 400, black
- Holder design: Rigid
- Compatible with VESA standards up to
- Suitable for display size (range): 139.7 cm (55") - 203.2 cm (80")
- Maximum load capacity 100 kg
- This text is machine translated.
Technical specifications
- Product type
TV wall mount
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 203,2 cm (80")
- Holder type
Rigid
- Max. load capacity
100 kg
No
800 x 400 mm
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
3.5 cm
- Distance to wall (max.)
3.5 cm
- Width
87.0 cm
- Height
63.7 cm
- Depth
3.5 cm
- Factory colour
Black
- Weight
5.00 kg
- Dim
(W x H x D) 87.0 x 63.7 x 3.5 cm
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1555965 Vogel's PFW 6800 TV wall bracket 139.7 cm (55") - 203.2 cm (80") Starr
Description
Scope of delivery
- Wall bracket, installation instructions, screw material
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











