
Highlights & Details
VCM Projection screen wall mountPFW 6880
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")Load capacity (max.) 45.5 kg
Technical specifications
- Product type
Projection screen wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Holder type
Rigid
- Tilt range (top)
0°
- Tilt range (bottom)
0°
- Swivel range (left)
0°
- Add-on displays
1 Display(s)
- Swivel range (right)
0°
- Rotation
0°
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
No
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
25.5 cm
- Max. load capacity
45.5 kg
- Factory colour
Black
- Width
685.8 mm
- Height
412.4 mm
- Depth
50.2 mm
- Weight
17.11 kg
- Dim
(W x H x D) 685.8 x 412.4 x 50.2 mm
- Screen orientation
Landscape
- Suitable for
94,0 cm (37") - 165,1 cm (65")
- Permissible load (per monitor)
45.5 kg
- Projector screen type
Pop-up (retractable)
- Shelf
No
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1493867 Vogel's PFW 6880 Projection screen wall mount 94,0 cm (37") - 165,1 cm (65") Rigid
User & Safety Instructions
User & Safety Instructions 1493867 Vogel's PFW 6880 Projection screen wall mount 94,0 cm (37") - 165,1 cm (65") Rigid
Description
The pfw 6880 is suitable for screens with a weight of up to 45.5 kg with a mounting pattern of 200 x 200 to 600 x 400 mm.
This text is machine translated.
Scope of delivery
- Wall bracket
- Screw material
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






