
Highlights & Details
RISE 2008 floor-wall solution with motorized display-lift system 80 mm/s (white, EU)
- Holder type: Height-adjustable, Motorised, Floor-wallSupports VESA standards up toSuitable for displays sized (range): 109,2 cm (43") - 248,9 cm (98")Load capacity (max.) 140 kg
Technical specifications
- Min Distance to the floor - central display: 1786 mm
- Height adjustment: 980 mm
- Product type
Monitor mount
- Suitable for
109,2 cm (43") - 248,9 cm (98")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Motorised
Floor-wall
No
- Max. load capacity
140 kg
No
300 x 300 mm
800 x 600 mm
- Width
915 mm
- Height
138 mm
- Depth
120 mm
- Factory colour
White
- Weight
30.800
- Dim
(W x H x D) 915 x 138 x 120 mm
- Suitable for
109,2 cm (43")
248,9 cm (98")
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089577 Vogel's RISE 2008 Monitor mount 1 Display(s) 109,2 cm (43") - 248,9 cm (98") White Height-adjustable, Motorised, Floor-w
User & Safety Instructions
User & Safety Instructions 3089577 Vogel's RISE 2008 Monitor mount 1 Display(s) 109,2 cm (43") - 248,9 cm (98") White Height-adjustable, Motorised, Floor-w
Description
Adjust the display to the correct height easily and safely
The floor-and-wall solution with motorized display and TV-air system RISE 2008 supports displays with a size of up to 98" (max. 140 kg). With QuickRise™ you can easily reach the right height with a speed of 80 mm/s. The lifting range of 980 mm is suitable for very low or high positions. Security comes first. The floor and wall mounting ensures that the solution is firmly mounted in every room. Although programmed for 86-inch screens, these lifting systems can be used with for most 98-inch monitors. Occasionally, a small software adjustment (height adjustment) may be required (see user manual).
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















