
Highlights & Details
Stand ISE 5108 with motorized display-lift system 80 mm/s (black, EU)
- Holder type: Stand, Height-adjustable, MotorisedSupports VESA standards up toSuitable for displays sized (range): 165,1 cm (65") - 218,4 cm (86”)Load capacity (max.) 120 kg
Technical specifications
- Min Distance to the floor - central display: 862 mm
- Height adjustment: 980 mm
- Product type
Monitor base
- Suitable for
165,1 cm (65") - 218,4 cm (86”)
- Add-on displays
1 Display(s)
- Holder type
Stand
Height-adjustable
Motorised
No
- Max. load capacity
120 kg
No
800 x 600 mm
300 x 300 mm
- Width
955 mm
- Height
1188 mm
- Depth
846 mm
- Factory colour
Black
- Weight
0.000
- Dim
(W x H x D) 955 x 1188 x 846 mm
- Suitable for
165,1 cm (65")
218,4 cm (86”)
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089569 Vogel's RISE 5108 Monitor base 1 Display(s) 165,1 cm (65") - 218,4 cm (86”) Black Stand, Height-adjustable, Motorised
User & Safety Instructions
User & Safety Instructions 3089569 Vogel's RISE 5108 Monitor base 1 Display(s) 165,1 cm (65") - 218,4 cm (86”) Black Stand, Height-adjustable, Motorised
Description
Adjust the display to the correct height easily and safely
The motorized ISE 5108 display lift system is suitable for displays up to 86" and 120 kg. With QuickRise™, the lift gently and safely moves the display at a speed of 80 mm/s. The travel distance of 980 mm is equally suitable for very low or high positions. The base of the stand provides additional safety when using it.
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















