
Highlights & Details
ISE 5208 trolley with motorized display-lift system 80 mm/s (black, EU)
- Holder type: Stand, Height-adjustable, MotorisedSupports VESA standards up toSuitable for displays sized (range): 109,2 cm (43") - 248,9 cm (98")Load capacity (max.) 120 kg
Technical specifications
- Min Distance to the floor - central display: 894 mm
- Height adjustment: 980 mm
- Product type
Monitor base
- Suitable for
109,2 cm (43") - 248,9 cm (98")
- Add-on displays
1 Display(s)
- Holder type
Stand
Height-adjustable
Motorised
No
- Max. load capacity
120 kg
No
800 x 600 mm
300 x 300 mm
- Width
955 mm
- Height
1205 mm
- Depth
846 mm
- Factory colour
Black
- Weight
25.000
- Dim
(W x H x D) 955 x 1205 x 846 mm
- Suitable for
109,2 cm (43")
248,9 cm (98")
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089571 Vogel's RISE 5208 Monitor base 1 Display(s) 109,2 cm (43") - 248,9 cm (98") Black Stand, Height-adjustable, Motorised
User & Safety Instructions
User & Safety Instructions 3089571 Vogel's RISE 5208 Monitor base 1 Display(s) 109,2 cm (43") - 248,9 cm (98") Black Stand, Height-adjustable, Motorised
Description
The display is easily and safely brought to the correct height
The trolley with motorized display and TV-lift system RISE 5208 is suitable for displays with a size of up to 98" and max. 120 kg. Thanks to QuickRise™, the lift raises the display smoothly, quickly and safely at a speed of 80 mm/s. With a stroke range of 980 mm, the lift is suitable both for very low as well as high positions. Top-to-bottom mounting ensures quick installation. Although programmed for 86-inch screens, these lifting systems can be used with for most 98-inch monitors. Occasionally, a small software adjustment (height adjustment) may be required (see user manual).
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













