• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogels F1544 TV stand 81.3 cm (32") - 165.1 cm (65") inclinable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vogels F1544 stand, single profile 150cm, 400 x 400 silver

  • Holder design: Tilting
  • Supports VESA standards up to 400 x 400 mm
  • Suitable for display size (range): 81.3 cm (32") - 165.1 cm (65")
  • Maximum load capacity 80 kg

Technical specifications

Product type

TV base

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Tiltable

Height-adjustable

Max. load capacity

80 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

-20°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Min. distance to floor/ceiling

120 cm

Max. distance to floor/ceiling

150 cm

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1460059 Vogels F1544 TV stand 81.3 cm (32") - 165.1 cm (65") inclinable

User & Safety Instructions

User & Safety Instructions 1460059 Vogels F1544 TV stand 81.3 cm (32") - 165.1 cm (65") inclinable

Description

This stand is suitable for displays up to a size of 65" and a maximum weight of 80 kg.

This text is machine translated.

Features

  • Cable Management System
  • Easy to mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.