
Highlights & Details
Vogt Verbindungstechnik 3560A Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
- - 16 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3560A
- Type
3560A
- max. cross section
16 mm²
- Cross-section range
16 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
- Cross section
16 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731775 Vogt Verbindungstechnik 3560A Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731775 Vogt Verbindungstechnik 3560A Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)






















