
Highlights & Details
Vogt Verbindungstechnik 3623A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)
- 1.50 - 2.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3623A
- Type
3623A
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737230 Vogt Verbindungstechnik 3623A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737230 Vogt Verbindungstechnik 3623A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)
























