
Highlights & Details
Vogt Verbindungstechnik 3671A Ring terminal Cross section (max.)=10 mm² Hole Ø=6.5 mm Partially insulated Red 1 pc(s)
- 6 - 10 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3671A
- Type
3671A
- max. cross section
10 mm²
- Min. cross section
6 mm²
- Insulation material
Polyamide
- Cross-section range
6 - 10 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
6 - 10 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 733474 Vogt Verbindungstechnik 3671A Ring terminal Cross section (max.)=10 mm² Hole Ø=6.5 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733474 Vogt Verbindungstechnik 3671A Ring terminal Cross section (max.)=10 mm² Hole Ø=6.5 mm Partially insulated Red 1 pc(s)























