
Number
Minimum order quantity: 50
Total (€ 0.08 / piece)
€ 0.09
-11 %
€
Highlights & Details
Vogt Verbindungstechnik 3800.60 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Not insulated Metal 1 pc(s)
- DIN 46247/1
Technical specifications
- Factory colour
Metal
- Contact material
Brass
- Content
1 pc(s)
- Dim
- Cross-section range
0.50 - 1 mm²
- Size
4.8 x 0.5 mm
- Insulation type
Not insulated
- Manufacturer part #
3800.60
- Type
3800.60
- Material (details)
Polished brass
- Type
4.8 x 0.5 mm
- AWG max.
18
- AWG (min.)
22
- max. cross section
1 mm²
- Connector thickness
0.5 mm
- Connector width
4.8 mm
- Connection angle
180°
- Cross section
0.5 - 1.0 mm²
- Connection
-
- Min. cross section
0.50 mm²
- Support sleeve
No
- Product type
Blade receptacle
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 737253 Vogt Verbindungstechnik 3800.60 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Not insulated
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.33€ 104.83*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































