
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.15
50
13% = € 0.02
€ 0.13
100
20% = € 0.03
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.23
-35 %
€
Highlights & Details
Vogt Verbindungstechnik 38373C.60 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)
- DIN 46346 form A for 6.3 mm
Technical specifications
- DIN 46346 Form A for 6.3 mm
- Factory colour
Metal
- Contact material
Brass
- Content
1 pc(s)
- Dim
- Cross-section range
1.50 - 2.50 mm²
- Size
6.3 x 0.8 mm
- Insulation type
Not insulated
- Manufacturer part #
38373C.60
- Type
38373C.60
- Material (details)
Brass, blank
- Type
6.3 x 0.8
- max. cross section
2.50 mm²
- Connector thickness
0.8 mm
- Connector width
6.3 mm
- Connection angle
90°
- Cross section
1.5 - 2.5 mm²
- Connection
-
- Min. cross section
1.50 mm²
- Product type
Blade receptacle
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 736973 Vogt Verbindungstechnik 38373C.60 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulate
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.40€ 6.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































