• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Volla USB charger 20 W USB-A socket, USB-C® socket (Power Delivery) QC 2.0, QC 3.0, Power Delivery 2.0, Power Delivery 3

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB charger

20 W

No. of outputs

2 x

Outputs

USB-A socket

USB-C® socket (Power Delivery)

Type

3422

Suitable for

Universal

Suitable for

Volla Phone oder Tablet und sogar Zubehör wie den Volla Pen Tiro

PSU features

USB Power Delivery (USB-PD)

Factory colour

Black

Used at

Indoors

Charging method

QC 2.0

QC 3.0

Power Delivery 2.0

Power Delivery 3.0

Fast Charge

PPS

Adaptive Fast Charge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532973 Volla USB charger 20 W USB-A socket, USB-C® socket (Power Delivery) QC 2.0, QC 3.0, Power Delivery 2.0, Power Delivery 3

Description

With the Volla dual charger, you can charge any Volla phone or tablet and even accessories such as the Volla Pen Tiro at the same time. It supports several charging protocols for a USB-A and USB-C connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.